• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Z3700 Mouse Radio Optical Black 3 Buttons 1200 dpi

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Z3700 Wireless Mouse

  • 2.4 GHz wireless connection
  • Optical sensor with 1200 dpi
  • Suitable for left or right-hand use

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

USB

Sensor type

Optical

Sensor resolution

1200 dpi

No. of keys

3 Buttons

Suitable for (input devices)

Right-handers

Left-handers

Factory colour

Black

Cable length

0 mm

Width

60 mm

Height

25 mm

Depth

101 mm

Weight

50 g

Supported OS

Windows

Keyboard layout

None (PC-controlled)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1545274 HP Z3700 Mouse Radio Optical Black 3 Buttons 1200 dpi

Description

It is time for your accessories to your individual needs. Get your new wireless mouse and enrich your work through a carefully thought-out concept and a unique flat design. It is functional. It is portable. It is elegant. You belongs to you.

Design with flair
The sleek design complements your favorite HP devices and fits comfortably anywhere you go.

Wireless comfort
The 2.4-ghz wireless connection provides for a reliable connection.

Long battery life
This mouse irritating all possibilities and can be up to 16 months with a single AA battery 2.

Features
Thanks to blue LEDs does your mouse on a variety of surfaces, so that you can work practically everywhere.
1200 optical sensors provide for excellent accuracy and unbelievable speed.
Simply insert the battery, USB receiver plug in, and it can be started. There is no installation needed.
For easy mobility, the USB receiver can be stored in the mouse.
Supports Windows ® 7, 8, 10, Mac OS 10.3 or higher and chrome OS

This text is machine translated.

System requirements

  • Compatible with all notebooks and desktop platforms with Windows ® Vista/7/8/10 and available USB port.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)