1/2
1.0 V
Handheld multimeter
600 V
1.5 V
600 V
0.1 Ω - 400 kΩ
True RMS
40 mm
75 mm
140 mm
220 g
SCS-accredited certification body
CAT IV 600 V
AC/DC
Flashmeter
Digital
4000
(L x W x H) 140 x 75 x 40 mm
10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
Waterproof (IP67)
The necessary accessories are required to use the article as described.