• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments IRONMETER Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V Dis

1/4
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IRONMETER

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.001 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Frequency reading range

10.00 Hz - 10.00 kHz

Measurement type (details)

True RMS

Height

45 mm

Width

65 mm

Length

120 mm

Weight

200 g

SCS-accredited certification body

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

IRONMETER

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 120 x 65 x 45 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470356 HT Instruments IRONMETER Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT III 600 V Dis

Description

The IRONMETER is a professional, precise TRMS multimeter with a shock and break-proof casing. It offers all the important functions of a True RMS multimeter in a single, compact handheld device. The housing has been specially developed using the latest technology to make the multimeter more robust than ever and close to indestructibility. The measuring functions allow the use in almost all electrical areas. The IRONMETER corresponds to IEC/EN 61010-1 as well as the overvoltage category cat III 600 V.

This text is machine translated.

Scope of delivery

  • 2 test leads with 4 mm probes
  • 2 Batteries AAA
  • User manual
  • Protective case.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.