• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT14D Handheld multimeter Calibrated to (SCS-accredited certification body) Digital CAT II 600 V, CAT III

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HT14D

  • CAT II 600 V, CAT III 300 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

500 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

500 V

Amperage reading range DC (min.)

1 µA

A DC reading range (max.)

200 mA

Reading range - resistance

0.1 Ω - 2 MΩ

Height

25 mm

Width

50 mm

Length

105 mm

Weight

100 g

SCS-accredited certification body

Reading category

CAT II 600 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

DC

Type

HT14D

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 105 x 50 x 25 mm

Calibration service

10 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Description

The HT14D is a very compact digital multimeter with a large LCD display. For AC/DC voltage up to 500 V and DC current up to 200 mA. Resistance. Battery test and diode test in electrical installations with cat III 300

This text is machine translated.

Scope of delivery

  • measurement cable
  • Protective case
  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.