• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT14D Handheld multimeter Calibrated to (DAkkS standards) Digital CAT II 600 V, CAT III 300 V Display (co

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini multimeter with battery test function

  • AC voltage from 0.1 V to 500 V.
  • DC voltage from 0.1 mV to 500 V.
  • DC current 1 µ A to 200 mA
  • Resistance from 0.1 Ω to 2 MΩ
  • Data Hold
  • Diode test
  • Battery test for 9 V batteries
  • SAFETY: IEC/EN 61010-1, CAT III 300 V, CAT II 600 V.
  • Power supply: 1x 12 V battery type MS21, MN21
  • Display: LCD, 3 ½ dgt, 2000 points
  • Dimensions (L x W x H) 105 x 50 x 25 mm
  • Weight: 100 g
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

500 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

500 V

Amperage reading range DC (min.)

1 µA

A DC reading range (max.)

200 mA

Reading range - resistance

0.1 Ω - 2 MΩ

Height

25 mm

Width

50 mm

Length

105 mm

Weight

100 g

DAkkS standards

Reading category

CAT II 600 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

DC

Type

HT14D

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 105 x 50 x 25 mm

Calibration service

10 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature

Documents & Downloads

Datasheet

Datasheet 2203426 HT Instruments HT14D Handheld multimeter Calibrated to (DAkkS standards) Digital CAT II 600 V, CAT III 300 V Display (co

Description

The HT14D is a very compact digital multimeter with large LCD display, for AC/DC voltage up to 500 V and DC current up to 200 mA, resistance, battery test and diode test in electrical installations with CAT III 300 V.

This text is machine translated.

Scope of delivery

  • Test lead
  • Protective case
  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.