• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT14D Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mini multimeter with battery test function

  • AC voltage from 0.1 V to 500 V.
  • DC voltage from 0.1 mV to 500 V.
  • DC current 1 µ A to 200 mA
  • Resistance from 0.1 Ω to 2 MΩ
  • Data Hold
  • Diode test
  • Battery test for 9 V batteries
  • SAFETY: IEC/EN 61010-1, CAT III 300 V, CAT II 600 V.
  • Power supply: 1x 12 V battery type MS21, MN21
  • Display: LCD, 3 ½ dgt, 2000 points
  • Dimensions (L x W x H) 105 x 50 x 25 mm
  • Weight: 100 g

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

500 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

500 V

Amperage reading range DC (min.)

1 µA

A DC reading range (max.)

200 mA

Reading range - resistance

0.1 Ω - 2 MΩ

Height

25 mm

Width

50 mm

Length

105 mm

Weight

100 g

ISO standards

Reading category

CAT II 600 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

DC

Type

HT14D

Display

Digital

Display (counts)

2000

Dim

(L x W x H) 105 x 50 x 25 mm

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC, ohms, capacitance, frequency, temperature

Features

ISO calibration

Documents & Downloads

Datasheet

Datasheet 2203425 HT Instruments HT14D Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT II 600 V, CAT III 300

Description

The HT14D is a very compact digital multimeter with large LCD display, for AC/DC voltage up to 500 V and DC current up to 200 mA, resistance, battery test and diode test in electrical installations with CAT III 300 V.

This text is machine translated.

Scope of delivery

  • Test lead
  • Protective case
  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.