• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT4022 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HT4022

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1.6 V

V AC reading range (max.)

600 V

A DC reading range (max.)

400 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 2 kΩ

Frequency reading range

40.0 Hz - 400 Hz

Measurement type (details)

True RMS

Power supply (details)

1.5 V DC

Height

39 mm

Width

64 mm

Length

205 mm

Weight

280 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC

Type

HT4022

Display

Digital

Display (counts)

10000

Dim

(L x W x H) 205 x 64 x 39 mm

Features

ISO calibration

Opening range of current clamps

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2468473 HT Instruments HT4022 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):

Datasheet 2468473 HT Instruments HT4022 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):

User & Safety Instructions

User & Safety Instructions 2468473 HT Instruments HT4022 Clamp meter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V Display (counts):

Description

The professional clip-on ammeter HT4022 offers you real effective value measurements (TRMS) for AC current up to 400 A and AC/DC voltage as well as resistance, continuity and frequency measurement. In addition, this model measures active power, reactive power, apparent power, power factor Cos φ and energy, both in single-phase as well as symmetrical three-phase systems, as well as the determination of phase rotation – with an innovative, patented method based on only one test tip. Thanks to the practical (also patented) rubber protective cap with plug-in device for a test tip, it is possible to take measurements quickly and easily with just one hand. Thanks to the large 4-digit LCD display (10000 points) with background lighting, a simple reading is guaranteed even under difficult conditions. The device corresponds to the specifications of EN 61010-1 in cat III 600 V. Suitable for conductors up to max. 30 mm diameter.

This text is machine translated.

Features

  • Display: LCD, 4 DGT, 10000 points, bar graph, background illuminated
  • Measured value determination: TRMS, 64 samples /20 ms
  • Power supply: 2 x 1.5 V batteries type AAA
  • Auto power OFF: After 5 minutes in standby mode
  • Max. Cable diameter 30 mm
  • Safety IEC/EN 61010-1
  • Overvoltage category: CAT III 600 V
  • Dimensions (L x W x H) 205 x 64 x 39 mm
  • Weight including batteries approx. 280 g.

Scope of delivery

  • Set of test leads 4413-2
  • Pair of alligator clips COC-2
  • Protective cap with holder for test tip SK40
  • Protective case B80
  • Manual
  • Batteries
  • Calibration protocol ISO 9000.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.