• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT63 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, Capacitance testing, Sc

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional TRMS multimeter up to 1000 V / cat IV.

  • Measurement in TRMS
  • DC/AC voltage
  • DC/AC current
  • Resistance & continuity test
  • Frequency
  • Diode test
  • Temperature with K-type sensor
  • Capacitance
  • Duty cycle
  • Auto range
  • Data HOLD
  • Auto power OFF.
  • PEAK 1 ms
  • 4-20 mA%
  • MAX/MIN
  • Relative measurement
  • Bar graph
  • Display resolution 4 ½ dgt, 6000/60000 points
  • Backlight
  • Clamp-on ammeter function

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01nF - 6 mF

Frequency reading range

0.001 Hz -1 MHz

Temperature

-50 °C to +760 °C

Measurement type (details)

True RMS

Power supply (details)

4x 1.5 V battery type AAA

Height

55 mm

Width

85 mm

Length

175 mm

Weight

360 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

HT63

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 175 x 85 x 55 mm

Features

Continuity tester

Capacitance testing

Screen back-lighting

ISO calibration

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2468478 HT Instruments HT63 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, Capacitance testing, Sc

User & Safety Instructions

User & Safety Instructions 2468478 HT Instruments HT63 Handheld multimeter Calibrated to (ISO standards) Digital Continuity tester, Capacitance testing, Sc

Description

Our new professional multimeter series HT60 to HT64 is a precise TrueRMS multimeter, approved for measurements in the overvoltage category cat IV 600 V or cat III 1000 V. This multimeter series is with an extremely robust housing as well as a large, Clearly readable display and also offers a variety of multimeter measurement functions with a wide measurement range. The simple handling enables a precise execution of the measurement tasks even under extreme ambient conditions.

This text is machine translated.

Scope of delivery

  • Test lead pair with 4 mm test tips and alligator clips
  • K-type wire probe TK101 including adapter T10
  • Batteries
  • User manual
  • Protective case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.