• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments HT9014 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional clip-on ammeter 600 A AC / CAT IV.

  • CAT III 1000 V, CAT IV 600 V
  • Black and white logo with the words 'accredited' and 'calibrated' in large letters, one above the other.

Technical specifications

Voltage reading range DC (min.)

0.01 V

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 V

V AC reading range (max.)

1000 V

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 60 MΩ

Reading range - capacity

0.01 µF - 4000 µF

Temperature

-20 to +760 °C

Measurement type (details)

True RMS

Power supply (details)

1x 9 V battery

Height

45 mm

Width

75 mm

Length

210 mm

Weight

400 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

HT9014

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 210 x 75 x 45 mm

Calibration service

10 calibration values per range; DC, AC

Opening range of current clamps

30 mm

Documents & Downloads

Datasheet

Datasheet 2203177 HT Instruments HT9014 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):

Datasheet 2203177 HT Instruments HT9014 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):

User & Safety Instructions

User & Safety Instructions 2203177 HT Instruments HT9014 Clamp meter Calibrated to (DAkkS standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):

Description

The professional clip-on ammeter HT9014 was developed to measure alternating currents up to 600 A in the overvoltage category CAT IV 600 V or CAT III 1000 V and conforms to the specifications of IEC/EN 61010-1. This current clamp is equipped with a large display and an Auto Power OFF function to protect the batteries. The model HT9014 (TrueRMS measuring) is equipped with a 6000-point resolution display and offers a variety of measuring functions with a wide measuring range.

This text is machine translated.

Scope of delivery

  • Test lead pair
  • K-type wire probe + adapter
  • Battery
  • Bag
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.