
1/2
0.01 mV
Clamp meter
1000 V
1 mV
1000 V
1000 A
0.01 A
1000 A
0.1 Ω - 60 MΩ
True RMS
1x 9 V battery
44 mm
88 mm
252 mm
420 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC
HT9019
Digital
6000
(L x W x H) 252 x 88 x 44 mm
45 mm
not relevant
Datasheet 2176476 HT Instruments HT9019 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 2176476 HT Instruments HT9019 Clamp meter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
The necessary accessories are required to use the article as described.