• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HT Instruments M72 Handheld multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Combination device for insulation measurement (VDE 0413/2) - and low-ohm measurement (VDE 0413/4)

  • Insulation with test voltage 250, 500 V DC
  • Measurement range 0.01 MΩ ÷ 1 GΩ
  • Automatic discharge of the test object
  • Earth conductor continuity test with 200 mA
  • Calibration of test leads
  • Rotating field direction measurement
  • Voltage DC/AC up to 600 V (TRMS only M72)
  • Frequency
  • Automatic detection of DC/AC signals
  • AC TRMS and residual current with external pliers
  • Resistance and continuity test with buzzer
  • Data HOLD function
  • Measurement PEAK 1ms to DC/AC current and voltage
  • Max/MIN/AVG function (average)
  • Auto switch-off
  • Safety: EN 61010-1, cat III 550 V (phase, phase PE)
  • Dimensions (L x W x H) 240 x 100 x 45 mm
  • Weight (with batteries): Approx. 630 g

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

Measurement type (details)

True RMS

Height

45 mm

Width

100 mm

Length

240 mm

Weight

630 g

DAkkS standards

Current reading

AC/DC

Type

M72

Dim

(L x W x H) 240 x 100 x 45 mm

Features

Conforms wth DAkkS standards

Documents & Downloads

Datasheet

Datasheet 2469044 HT Instruments M72 Handheld multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards

Datasheet 2469044 HT Instruments M72 Handheld multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards

User & Safety Instructions

User & Safety Instructions 2469044 HT Instruments M72 Handheld multimeter Calibrated to (DAkkS standards) Conforms wth DAkkS standards

Description

The model M72 is an innovative portable device for measuring the insulation resistance and the continuity test of protective conductors in accordance with VDE 0100 on civil electrical installations. It also functions as TRMS multimeter (real effective value) and measuring device for determining the direction of the rotating field and is thus ideal for the control of electrical installations according to VDE 0100/VDE 0105.
With the M72 model, insulation measurements can be made with a test voltage up to 1000 V DC (1000 V DC only M70) and the continuity test of the earth conductor (low-ohm measurement with > 200 mA). It is therefore used for testing according to VDE 0100 / VDE 0105 on electrical installations and for testing on industrial applications. Another feature is the three-phase phase sequence measurement with only one measuring line, the fault current measurement with external current clamp (with optional accessories) and an efficient TRMS multimeter function.

This text is machine translated.

Scope of delivery

  • KIT0075: Set of 2 cables with test tips + 2 alligator clips
  • Batteries
  • Protective case
  • Calibration protocol ISO 9000
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.