• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Huber+Suhner 24_N-50-3-14/133_NE 22542300 N connector RJ45 socket, mount 50 Ω 1 pc(s)

Cable category
EZ_141_TP_M17
Product type
N connector
Connector type
RJ45 socket, mount
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N-Plug connection

Our service for you

Technical specifications

Cable category

EZ_141_TP_M17

Product type

N connector

Connector type

RJ45 socket, mount

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

11 GHz

Front panel thickness

7 mm

Case material

Sucoplate brass

Manufacturer part #

22542300

Insulation material

PTFE

Contact material

Sucoplate brass

RoHS-compliant

Yes

Temperature range

+165°C-65°C °C

Type

24_N-50-3-14/133_NE

Documents & Downloads

Datasheet

Datasheet 1540070 Huber+Suhner 24_N-50-3-14/133_NE 22542300 N connector RJ45 socket, mount 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)