• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 671500 Storage box Stackable (W x H x D) 102 x 74 x 115 mm Black 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.92 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PP transparent box, size 1

  • Good chemical resistance to greases, resins, lyes, oils and acids
  • safely stacked
  • Space/overflow volume 0.46 L / 0.32 L
  • Load capacity 1.4 kg / stack load 168 kg
  • Temperature resistant from -20°C to +80°C.
  • 2 max. Lateral divider frame
  • Separate accessories: Separate strips and cover
  • Extensive extension possibilities through different suspension systems: Wall rails, slit wall, standing and shelf
  • Available on request for large quantities Size 1 of conductive black material: Surface resistance 10^3 - 10^6 ohms

Technical specifications

Dim

(W x H x D) 102 x 74 x 115 mm

Product type

Storage box

Width

102 mm

Height

74 mm

Factory colour

Black

Content

1 pc(s)

Features

Stackable

Material

Polypropylene

Depth

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3805658 Hünersdorff 671500 Storage box Stackable (W x H x D) 102 x 74 x 115 mm Black 1 pc(s)

Description

View box size 1, varying dark to black, made of unbreakable and dimensionally stable polypropylene (PP) for many areas of application with extensive accessories.

This text is machine translated.

Features

  • Internal dimensions:84x87x63 mm

Scope of delivery

  • PP transparent box, size 1

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)