• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hünersdorff 920900 Scoop 1390 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filling bucket

Our service for you

Technical specifications

Product type

Scoop

Content

1 pc(s)

Features

Food safe

Length

400 mm

Material

Plastic

Capacity

1390 ml

Factory colour

White

Volume

1390 ml

Heat resistance

-20 to +70 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781409 Hünersdorff 920900 Scoop 1390 ml

Description

Features

  • Break-proof
  • Suitable for use in contact with food
  • Temperature resistant from -20 to +70 °C
  • Stackable
  • For dishwasher safe.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48€ 10.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)