• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 02372 043 Funnel set 6-piece 0.05 l, 1.2 l 160 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

182 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6pcs Funnel rate of PE

Our service for you

  • Symbol image for Pressol 02372 043 Funnel set 6-piece 0.05 l, 1.2 l 160 mm

Technical specifications

  • Contents: 0.05/0.09/0.25/0.27/0.7/1.2 l
Dim

(Ø x H) 160 mm x 205 mm

Product type

Funnel set

Content

1 Set

Features

Oil/fuel/acid-resistant

(Ø)

160 mm

Length

200 mm

Material

Polyethylene (PE)

Capacity

0.05 l

1.2 l

Factory colour

Orange

Height

205 mm

Width

160 mm

Documents & Downloads

Datasheet

Datasheet 811359 Pressol 02372 043 Funnel set 6-piece 0.05 l, 1.2 l 160 mm

User & Safety Instructions

User & Safety Instructions 811359 Pressol 02372 043 Funnel set 6-piece 0.05 l, 1.2 l 160 mm

Description

Features

  • Made of PE.

Scope of delivery

  • Diameters 50, 75, 100, 120, 150, 160 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)