• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 1464785 Funnel set 4-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-piece Funnel set

Our service for you

  • Symbol image for IWH 1464785 Funnel set 4-piece

Technical specifications

  • Food-safe
Dim

(L x W x H) 145 x 120 x 130 mm

Product type

Funnel set

Content

1 Set

Features

Food safe

Length

145 mm

Material

Plastic

Factory colour

Red

Height

130 mm

Width

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464785 IWH 1464785 Funnel set 4-piece

Description

Funnel 120 mm external diameter 15 mm
funnel outlet: 100 mm external diameter
75 mm external diameter: 10 mm funnel outlet spout
50 mm external diameter: 9 mm funnel outlet: 8 mm

Features

  • Made of plastic, oil, petrol and acid resistant
  • Made in Germany
  • Food-safe.

Scope of delivery

  • Ø 50/75/100/120 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28€ 10.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)