• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 0656234 02365 Funnel 0.70 l 150 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Funnel

Our service for you

Technical specifications

Dim

(Ø x H) 150 mm x 180 mm

Product type

Funnel

Content

1 pc(s)

(Ø)

150 mm

Length

190 mm

Material

Polyethylene (PE)

Capacity

0.70 l

Factory colour

Orange

Height

180 mm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 823673 Pressol 0656234 02365 Funnel 0.70 l 150 mm

Description

Features

  • With hanging loop and venting ribs.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.48€ 9.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)