• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HYPER USB-C® docking station HDM1H-GL Compatible with (brand): Universal

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HYPER HDM1H-GL USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, LAN (10/100/1000 Mbps), HDMI®, USB, Jack plug 3.5 mm, SD, microSD
  • No. of supported monitors: 2
  • Maximum resolution: 3840 x 2160 p
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

LAN (10/100/1000 Mbps)

HDMI®

USB

Jack plug 3.5 mm

SD

microSD

Interfaces

2x USB-C®

2x USB 2.0

2x HDMI

LAN

SD slot

micro-SD slot

Headphones

Suitable for

Notebook

Supported monitors

2

Resolution (max.)

3840 x 2160 p

Factory colour

Spaceship grey

Weight

0.23

Compatible with (brand)

Universal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2536482 HYPER USB-C® docking station HDM1H-GL Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 2536482 HYPER USB-C® docking station HDM1H-GL Compatible with (brand): Universal

Description

Expand two 4K displays
Give your M1/M2 MacBook, PC or Chromebook the ability to connect to 2 enhanced monitors with crystal clear 4K HDMI video.

Easy installation without driver
Connect the hub via USB in just a few seconds to your device and you immediately see the icon of the HyperDisplay APP on your desktop. Just double-click it and you're ready to go.

Benefit from 10 important ones
Connections Transform your M1/M2 seamlessly into a powerful workspace with 4K 60 Hz and 4K 30 Hz HDMI video ports, a 100 W USB-C® connector, microSD/SD slots, two 5 Gbps USB A connectors and a 3.5 mm headset audio combination socket and more.

Quickly transfer photo/
Video files For all data, photo files or video files that you need to transfer, our UHS-I to microSD/SD slots allow you to upload or send them at lightning fast 104 MB/s.

Quick charging of devices
Enjoy charging your M1/M2 MacBook in no time at all with up to 85 W pass-through charging with our USB-C® 100 W PD charging port.

Learn the latest ways to extend M1/M2 MacBook connectivity. With the Dual 4K HDMI 10-in-1 USB-C® hub, you can extend to 2 displays with 4K video while providing access to 10 key ports, including USB-C®, HDMI, USB-A and more. Enjoy the lightning-fast transfer of photos, the fast charging of your device and the extension to 2 HDMI-displays, without having to download the annoying drivers. And it is fully compatible with MacBook Air/Pro devices (with M1/M2 and Intel), Windows PC devices as well as Chromebook devices.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)