• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Pulsefire Haste 2 Gaming mouse Corded Optical White 6 Buttons 26000 dpi Backlit

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Pulsefire Haste 2 - Gaming Mouse

  • Super light design with 53 g
  • Precise HyperX 26K sensor
  • 8000 Hz[2] polling rate
  • Super flexible HyperFlex 2 cable
  • RGB LED lighting

Technical specifications

  • HyperX 26K sensor
  • DPI presets 400 / 800 / 1600 / 3200 DPI
  • Speed 650 IPS
Product type

Gaming mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

26000 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Ambidexter

Data input device features

Backlit

Factory colour

White

Cable length

1.8 m

Width

67 mm

Height

38 mm

Depth

124 mm

Weight

75 g

Power supply

USB (built-in)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335441 HyperX Pulsefire Haste 2 Gaming mouse Corded Optical White 6 Buttons 26000 dpi Backlit

User & Safety Instructions

User & Safety Instructions 2335441 HyperX Pulsefire Haste 2 Gaming mouse Corded Optical White 6 Buttons 26000 dpi Backlit

Description

The HyperX Pulsefire Haste 2 was developed especially for gamers who want to use each millisecond optimally. Our designers have optimized the original Pulsefire Haste with a shell that is completely robust yet weighs only 53 g3. In addition, our team has developed a number of powerful HyperX components, including the precise HyperX 26K sensor with a native resolution of 26,000 dpi and a tracking speed of up to 650 IPS. The Pulsefire Haste 2 is equipped with special HyperX switches, which deliver an impressive click after another with haptic and acoustic feedback and are designed for a life of up to 100 million clicks. Get more responsiveness and accuracy with the polling rate of the Pulsefire Haste 2 of 8000 Hz 2. Thanks to the accompanying grip tape, a super flexible paracord cable and high-quality friction-less rollers you get a first-class control over your mouse. With the HyperX NGENUITY software, it optimizes the movement of the mouse, create macros for the 6 programmable buttons, adapt your DPI settings and personalize the RGB lighting
Get extra-fast gaming with Pulsefire Haste 2. Despite its robust upper shell, it weighs only 53 g - for faster movements, less fatigue and a better gaming experience.

This text is machine translated.

Scope of delivery

  • HyperX Pulse fire Haste 2
  • HyperX handles
  • Low-friction rollers
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)