• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HyperX Pulsefire Haste 2 Mini Gaming mouse Bluetooth® Optical White 26000 dpi Backlit

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HyperX Pulsefire Haste 2 Mini – Wireless gaming mouse

  • 16 percent smaller than Pulsefire Haste 2 Wireless
  • Up to 100 hours battery life
  • Two wireless connectivity modes
  • Super light design with 59 g
  • RGB lighting
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

  • Operating time: Up to 100 h
  • 2.4 GHz Wireless / Bluetooth 5.1
  • HyperX 26K sensor
  • DPI presets 400 / 800 / 1600 / 3200 DPI
  • Speed 650 IPS
Product type

Gaming mouse

Transfer type

Bluetooth®

Interfaces

USB

Sensor type

Optical

Sensor resolution

26000 dpi

Suitable for (input devices)

Ambidexter

Data input device features

Backlit

Factory colour

White

Cable length

0 mm

Width

62 mm

Depth

117 mm

Weight

59 g

Power supply

USB (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335862 HyperX Pulsefire Haste 2 Mini Gaming mouse Bluetooth® Optical White 26000 dpi Backlit

User & Safety Instructions

User & Safety Instructions 2335862 HyperX Pulsefire Haste 2 Mini Gaming mouse Bluetooth® Optical White 26000 dpi Backlit

Description

The HyperX Pulsefire Haste 2 Mini Wireless is a precise mouse for all gamers who want a super-light mouse without annoying cables in a compact form factor and with a weight of less than 60[1] grams. This powerful mini-mouse is 16 % smaller than the Pulsefire Haste 2 Wireless – but this does not mean that you need to manage without the usual high-power components of HyperX. Thanks to dual-mode wireless connectivity, you can easily switch between 2.4 GHz wireless and Bluetooth, and you can charge your mouse in cable mode via the USB-C-to-USB-A cable. The first-class HyperX 26K sensor offers native sensitivity of up to 26,000 DPI and a tracking speed of up to 650 IPS. Our special HyperX switches deliver an impressive click after another with haptic and acoustic feedback and are designed for a life of up to 100 million clicks. With high quality low friction PTFE rollers and the included grip tape, you also benefit from superior mouse control. With the HyperX NGENUITY software, it optimizes the movement of the mouse, create macros for the 6 programmable buttons, adapt your DPI settings and personalize the RGB lighting
All the advantages of the Pulsefire Haste 2 Wireless - and one-sixth less space! With this mouse, gamers who have small hands or prefer small mice get the high-performance components of HyperX.

This text is machine translated.

Scope of delivery

  • HyperX Pulse fire Haste 2 Mini
  • HyperX handles
  • Low-friction rollers
  • Cable (USB-C to USB-A)
  • USB wireless receiver
  • USB extension adapter
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)