• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec i-Tec USB 3.0 Metal Gigabit Ethernet Adapter Network adapter 10 / 100 / 1000 MBit/s USB A (USB 3.2 1st gen)

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

I-TEC USB 3.0 Metal Gigabit Ethernet Adapter

  • You can expand your notebook, tablet or your PC to a Gigabit Ethernet port for high-speed internet connection
  • 1x USB 3.0 connector for connecting the adapter to your notebook, tablet or PC
  • High-speed access to the network and internet via Gigabit Ethernet, 1 x Ethernet GLAN RJ-45 port supports the speeds 10 / 100 / 1000 Mbps
  • Support of Wake-on-LAN, jumbo frame up to 9K bytes, function for the detection of a crossover cable MDI/MDIX

Technical specifications

Product type

Network adapter

Interfaces

USB A (USB 3.2 1st gen)

No. of Gigabit LANs

1 x

Transfer rate

10 / 100 / 1000 MBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596076 i-tec i-Tec USB 3.0 Metal Gigabit Ethernet Adapter Network adapter 10 / 100 / 1000 MBit/s USB A (USB 3.2 1st gen)

Description

A WLAN connection is comfortable. If you want to but power without compromises, then the cable connection via a Gigabit Ethernet port is the best. This is unfortunately not in the modern notebooks. This adapter expands your notebook, tablet or your PC to a Gigabit Ethernet port for easy access to the 10/100/1000 Mbps network. You get the benefit of fast internet connection without interruption.
The adapter does not need any external power supply and supports a wide range of operating systems from Windows in Mac OS up to Linux. The Ethernet network connection can also be used under Android. This function must be anchored in the Android device but by the manufacturer. If the Ethernet network connection is supported, you can under network settings - other networks Ethernet check.

This text is machine translated.

Scope of delivery

  • I-TEC USB 3.0 Gigabit Ethernet Adapter with cable (28 cm)
  • Quick Start

System requirements

  • Notebook, tablet, PC with a free USB port
  • Windows 7 32/64-bit, Windows 8 32/64-bit, Windows 8.1 32/64-bit, Windows 10 32/64-bit, Mac OS, Linux, Android

What kind of Network Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)