• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec USB-C® docking station I-TEC USB 3.0/USB-C/Thunderbolt 3x 4K DS

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

i-tec CATRIPLEDOCKPDPRO USB-C® docking station

  • Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
  • Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), LAN (10/100/1000 Mbps), HDMI®, Headphone jack, DisplayPort socket, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1)
  • No. of supported monitors:
  • Maximum resolution: 5120 x 2880 p
  • Key features:

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
  • Transmission technology: Cable-bound
  • Number of Ethernet LAN connections (RJ-45): 1
  • DC connection (DC): Yes
  • Number of HDMI connections: 3
  • Number of DisplayPort connections: 2
  • Combined headphone/microphone connection: Yes
  • 3.5 mm headphone jack
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 1
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 1
  • On/off switch: Yes
  • Energy source: AC
  • Compatible plug types: EU
  • Output voltage 24 V
  • Output current: 4 A
  • Width: 191 mm
  • Depth: 85 mm
  • Height: 31 mm
  • Weight: 341 g
  • Product color: Black
  • Number of display supported: 3
  • Resolution (maximum, digital) 5120 x 2880 pixels
  • Cable lock slot: Yes
  • Slot type cable lock Kensington
  • HD type 5K ultra HD
  • AC mains adapter: Yes
  • Supplied cable: AC, USB
  • Quick start overview: Yes
  • LED indicators: Yes
  • Maximum frame rate 60 Hz
  • USB Power delivery: Yes
  • USB power supply up to 100 W
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • Ethernet/LAN: Yes
  • Supports Windows operating systems: Yes
  • Supports Mac operating systems: Yes
  • Supported Linux operating systems: Yes
  • Support for other operating systems: Android
  • VESA-bracket: Yes
Product type

USB-C® docking station

Type A

USB-C® USB 3.2 (1st Gen)

Type B

USB 3.2 1st Gen port A (USB 3.0)

USB 3.2 1st Gen port C (USB 3.0)

LAN (10/100/1000 Mbps)

HDMI®

Headphone jack

DisplayPort socket

Headphones/mic combo (3.5 mm jack)

USB 3.2 2nd Gen port A (USB 3.1)

USB 3.2 2nd Gen 2 port C (USB 3.1)

Suitable for

Notebook

Tablet

iPad

MacBook

Resolution (max.)

5120 x 2880 p

Cable length

0 cm

Factory colour

Black

Width

191 mm

Height

31 mm

Depth

85 mm

Weight

341 g

Dim

(W x H x D) 191 x 31 x 85 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3290752 i-tec USB-C® docking station I-TEC USB 3.0/USB-C/Thunderbolt 3x 4K DS

User & Safety Instructions

User & Safety Instructions 3290752 i-tec USB-C® docking station I-TEC USB 3.0/USB-C/Thunderbolt 3x 4K DS

Description

A powerful professional docking station that supports output to up to three external monitors with up to 4K high resolution. The dock can be used with virtually any laptop as it supports the connection to all common ports: USB 3.0, USB-C and Thunderbolt 3/4, with simultaneous support of all the common current operating systems. However, connection to three monitors is only possible if the notebook has a Thunderbolt 3/4 port or a USB-C port that supports video transmission (USB-C DP Alt Mode).

Numerous USB-connections (including those that support speeds of up to 10 Gbit/s), a reliable and fast connection to the corporate network thanks to the integrated LAN-connection and the support of the installation behind the monitor make this docking station the ideal companion for real professionals. Of course it supports charging your laptop or tablet up to 100W.

*The HDMI 3 port will only work if it is connected to a laptop with Thunderbolt 3/4 port or USB-C port that supports video transmission (so-called USB-C DP Alt mode)

This text is machine translated.

Features

  • Connects up to 3 external monitors with resolutions up to 4K
  • Power output: Up to 100W
  • 2 DisplayPort and 3 HDMI ports available
  • 3x USB 3.1 and 2x USB-C enable an easy connection of your USB-devices and peripherals (two ports support 10 Gbit/s speed)
  • Gigabit Ethernet RJ-45 provides reliable, robust and fast Internet connections with support for 10/100/1000 Mbit/s.
  • Combo socket for audio and microphone
  • Kensington-lock offers protection against theft, especially in shared office environments or public areas
  • Power switch of the docking station enables maximum power saving
  • Docking station supports a VESA mount for intelligent vertical installation behind a VESA-enabled monitor
  • Supports Windows 10, MacOS, Android and Linux

More interesting products

(*All information is plus legal VAT)