• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec USB-C® docking station I-TEC USB-C Metal Nano Dock 3xDisplay+PD

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

i-tec C31NANODOCKPROPD USB-C® docking station

  • Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
  • Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), LAN (10/100/1000 Mbps), USB 2.0, HDMI®, Headphone jack, DisplayPort socket, Headphones/mic combo (3.5 mm jack)
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 2
  • Transmission technology: Cable-bound
  • Number of Ethernet LAN connections (RJ-45): 1
  • Number of USB 2.0 connections 2
  • Number of HDMI connections: 1
  • Number of DisplayPort connections: 2
  • Combined headphone/microphone connection: Yes
  • 3.5 mm headphone jack
  • Width 127 mm
  • Depth: 60 mm
  • Height: 19 mm
  • Weight: 110 g
  • Product color: Silver
  • Cable supplied: USB Type-C.
  • Quick start overview: Yes
  • LED indicators: Yes
  • USB Power delivery: Yes
  • USB power supply up to 100 W
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • Ethernet/LAN: Yes
  • Supports Windows operating systems: Yes
  • Supports Mac operating systems: Yes
  • Supported Linux operating systems: Yes
  • Support for other operating systems: Android
Product type

USB-C® docking station

Type A

USB-C® USB 3.2 (1st Gen)

Type B

USB 3.2 1st Gen port A (USB 3.0)

USB 3.2 1st Gen port C (USB 3.0)

LAN (10/100/1000 Mbps)

USB 2.0

HDMI®

Headphone jack

DisplayPort socket

Headphones/mic combo (3.5 mm jack)

Suitable for

Notebook

Smartphone

iPhone

iPad

MacBook

Tablet

Universal

Cable length

0 cm

Factory colour

Silver

Width

127 mm

Height

19 mm

Depth

60 mm

Weight

110 g

Dim

(W x H x D) 127 x 19 x 60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3290743 i-tec USB-C® docking station I-TEC USB-C Metal Nano Dock 3xDisplay+PD

User & Safety Instructions

User & Safety Instructions 3290743 i-tec USB-C® docking station I-TEC USB-C Metal Nano Dock 3xDisplay+PD

Description

This docking station has been designed to work with any notebook, tablet or smartphone – regardless of type, brand, or operating system. The laptop/tablet/smartphone must only have a free Thunderbolt 3 or USB-C port to transmit the video signal.

Do you like high-resolution fine graphics? If so, you can connect up to three external screens or TVs via this station!* You can select the connector to connect to the display. You can choose from 1 HDMI connectors and 2 “Display Port” connectors, all of which can be used at the same time.

A printer? A keyboard? A mouse? An external hard drive or flash card? A charger cable for the phone?

An older USB-A or the latest USB-C connector? All your devices can be quickly and easily connected to the docking station. Via the LAN-port the Internet connection is naturally also possible, which means you no longer have to struggle with the changing quality and speed of the Wi-Fi-network.

The new USB-C connector can do a lot of things! If your notebook or tablet supports the power supply via this port, you can connect everything required (data transfer, Internet, video and power supply) via a single cable.

Are you using Windows? Don't back up your documents, photos or videos regularly? Install our free additional APP i-tec Docker Pro (i-tec.cz/dockerpro) and you can start the back-up immediately – and above all simply. Connect any external hard disc or flash card to the docking station, you can do the rest with just a few mouse clicks.

Small, metal USB-C docking station that can connect up to three external screens*. Simply connect your laptop or tablet (no drivers need to be installed) and benefit from the fast USB-data cable as well as the fast Internet connection via LAN-port, including the connection possibilities for your headphones and microphone. Of course, the power supply for your notebook – up to 100 W – is supported. This means that you can charge all laptops and tablets, which support charging via USB-C (USB-C Power delivery).

Polished aluminum construction keeps the docking station perfectly protected even on frequent trips. The built-in USB-C cable is sufficiently long so that a convenient connection is ensured even if the USB-C port is located at the top of the display frame (WAS is typical for hybrid notebooks and tablets).

The docking station is fully compatible with notebooks and tablets, which have a Thunderbolt 3 port.

* Please note that the ability to connect three external monitors depends on the graphics card of your notebook, even though this is the case with most current graphics cards (including built-in Intel cards). However, the lid of your laptop must be closed for video output on three screens.

NOTE: The MacOS operating system does not support Multi-Stream Transport (MST) technology. When connected to the MacOS, the same image is displayed on all connected external screens.

This text is machine translated.

Features

  • Connect up to three external screens
  • Power delivery: Up to 100 W
  • Available are two display ports and one HDMI port
  • 2x USB 3.0, 2x USB 2.0 and 1x USB-C enable you to easily connect your USB devices and peripherals
  • The Gigabit Ethernet RJ-45 provides a reliable, robust and high-speed Internet connection with support of the speeds of 10/100/1000 Mbit/s.
  • Combination socket for audio and microphone on the front side
  • Supports Windows 10, MacOS, Android, Chrome OS and Linux

More interesting products

(*All information is plus legal VAT)