• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec USB-C® docking station I-TEC USB3.0/USB-C/TB 3x4K Dock G2 PD100

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

i-tec CATRIPLE4KDOCKPD2 USB-C® docking station

  • Connection A (or inputs): USB-C® USB 3.2 (2nd Gen)
  • Connecton B (or outputs): LAN (10/100/1000 Mbps), HDMI®, Headphone jack, DisplayPort socket, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1)
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • Transmission technology: Cable-bound
  • Number of Ethernet LAN connections (RJ-45): 1
  • DC connection (DC): Yes
  • Number of HDMI connections: 3
  • Number of DisplayPort connections: 2
  • Combined headphone/microphone connection: Yes
  • 3.5 mm headphone jack
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 4
  • USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
  • On/off switch: Yes
  • Compatible plug types: EU
  • Output voltage 20 V
  • Output current: 8 A
  • Width 223 mm
  • Depth: 92 mm
  • Height: 30 mm
  • Weight: 365 g
  • USB cable length: 1 m
  • Product color: Grey
  • Data transfer rate 10 Gbps
  • Number of display supported: 3
  • Cable lock slot: Yes
  • Slot type cable lock Kensington
  • AC mains adapter: Yes
  • Supplied cable USB
  • Quick start overview: Yes
  • LED indicators: Yes
  • Maximum frame rate 60 Hz
  • USB Power delivery: Yes
  • USB power supply up to 100 W
  • Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
  • Ethernet/LAN: Yes
  • Supports Windows operating systems: Yes
  • Supports Mac operating systems: Yes
  • Supported Linux operating systems: Yes
  • Support for other operating systems: Android, ChromeOS
  • VESA-bracket: Yes
Product type

USB-C® docking station

Type A

USB-C® USB 3.2 (2nd Gen)

Type B

LAN (10/100/1000 Mbps)

HDMI®

Headphone jack

DisplayPort socket

Headphones/mic combo (3.5 mm jack)

USB 3.2 2nd Gen port A (USB 3.1)

USB 3.2 2nd Gen 2 port C (USB 3.1)

Suitable for

Notebook

Tablet

iPad

MacBook

Cable length

1 m

Factory colour

Grey

Width

223 mm

Height

30 mm

Depth

92 mm

Weight

365 g

Dim

(W x H x D) 223 x 30 x 92 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3290767 i-tec USB-C® docking station I-TEC USB3.0/USB-C/TB 3x4K Dock G2 PD100

User & Safety Instructions

User & Safety Instructions 3290767 i-tec USB-C® docking station I-TEC USB3.0/USB-C/TB 3x4K Dock G2 PD100

Description

A powerful Gen 2 professional docking station that supports output to up to three external monitors with a high resolution of up to 4K. The docking station can be used with practically all notebooks, as it supports the connection to all common ports: USB 3.0, USB-C und Thunderbolt" 3/4, whereby all the most common operating systems are supported. However, connection to three monitors is only possible if the notebook has a Thunderbolt" 3/4 port or a USB-C port that supports video transmission (USB-C DP Alt Mode). When connected to a laptop with USB 3.0 connection only two monitors are supported.

Numerous USB-connections (all support Gen 2 speeds of up to 10 Gbit/s), a reliable and fast connection to the corporate network thanks to the integrated LAN-connection and the support for the installation behind the monitor make this docking station the ideal companion for real professionals. Of course, it supports up to 100 W charging of your laptop or tablet

- Connection of 3 external monitors with a resolution of up to 4K*
- Power delivery: Up to 100 W.
- 2 DisplayPort and 3 HDMI connections available*
- 4x USB 3.2 Gen 2 (10 Gbps) and 2x USB-C Gen 2 (10 Gbps) enable easy connection of your USB devices and peripherals
- Gigabit Ethernet RJ-45 provides reliable, robust and fast Internet connections with support for 10/100/1000 Mbps
- Combo socket for audio and microphone
- Kensington lock provides protection against theft, especially in shared office or public areas
- The power switch of the docking station allows maximum power savings
- The docking station supports a VESA mount for intelligent vertical installation behind a VESA-enabled monitor
- Supports Windows 10/11, MacOS, Android 5 or higher, Chrome OS R51 or higher, Linux Ubuntu

*The HDMI 3 port only works when connected to a laptop with Thunderbolt 3/4 port or a USB-C port that supports video transmission (so-called USB-C DP Alt mode)

If the docking station is connected via a USB 3.0 port, charging is not supported

This text is machine translated.

Features

  • Powerful docking station for up to three monitors simultaneously
  • The Dock is compatible with all modern notebooks (connection via USB 3.0, USB-C or Thunderbolt™ 3/4 ports)
  • Supports high 4K resolution with frame rates up to 60 Hz
  • The docking station supports a power of up to 100 W for a connected laptop or tablet (when connected to a corresponding USB-C or ThunderboltTM port. When connected to a USB 3.0 port, the notebook cannot be charged)
  • 4x USB 3.2 Gen 2 (10 Gbit/s) and 2x USB-C Gen (10 Gbit/s) enable easy connection of your USB devices and peripherals
  • GLAN-Ethernet supports network speeds of 10/100/1000 Mbit/s and offers a robust and fast Internet connection
  • You can connect integrated headphones with a microphone, for example, to the combined 3.5 mm audio/microphone connection
  • The dock is compatible for vertical mounting behind a monitor with VESA mounting support
  • Optional MAC address cloning and automatic backup of the connected computer (using the i-tec Docker Pro software).i-tec Docker Pro software)

More interesting products

(*All information is plus legal VAT)