• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec USB-C® docking station USB-C Metal Nano Dock

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

i-tec C31NANODOCKVGAPD USB-C® docking station

  • Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
  • Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), HDMI®, Headphone jack, Headphones/mic combo (3.5 mm jack), VGA
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
  • USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 2
  • Transmission technology: Cable-bound
  • Number of Ethernet LAN connections (RJ-45): 1
  • Number of HDMI connections: 1
  • Combined headphone/microphone connection: Yes
  • 3.5 mm headphone jack
  • Number of VGA (D-Sub) Connections: 1
  • Power source USB
  • Width 115 mm
  • Depth: 60 mm
  • Height: 18 mm
  • Weight: 100 g
  • Product color: Silver
  • Integrated card reader: Yes
  • Compatible memory cards: MicroSD (TransFlash), SD
  • Quick start overview: Yes
  • LED indicators: Yes
  • USB Power delivery: Yes
  • USB power supply up to 100 W
  • Ethernet/LAN: Yes
  • Supports Windows operating systems: Yes
  • Supports Mac operating systems: Yes
  • Supported Linux operating systems: Yes
  • Support for other operating systems: Android
Product type

USB-C® docking station

Type A

USB-C® USB 3.2 (1st Gen)

Type B

USB 3.2 1st Gen port A (USB 3.0)

USB 3.2 1st Gen port C (USB 3.0)

HDMI®

Headphone jack

Headphones/mic combo (3.5 mm jack)

VGA

Suitable for

Notebook

Smartphone

iPhone

iPad

MacBook

Tablet

Universal

Cable length

0 cm

Factory colour

Silver

Width

115 mm

Height

18 mm

Depth

60 mm

Weight

100 g

Dim

(W x H x D) 115 x 18 x 60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3290742 i-tec USB-C® docking station USB-C Metal Nano Dock

User & Safety Instructions

User & Safety Instructions 3290742 i-tec USB-C® docking station USB-C Metal Nano Dock

Description

Small USB-C metal docking station, to which an external screen or projector can simply be connected via the HDMI or VGA port. Simply connect your laptop or tablet (no drivers need to be installed) and benefit from the fast USB-data cable as well as the fast Internet connection via LAN-port, including the connection possibilities for your headphones and microphone. Of course, the power supply for your notebook – up to 100 W – is supported. This means that you can charge all laptops and tablets, which support charging via USB-C (USB-C Power delivery).

Polished aluminum construction keeps the docking station perfectly protected even on frequent trips. The built-in USB-C cable is sufficiently long so that a convenient connection is ensured even if the USB-C port is located at the top of the display frame (WAS is typical for hybrid notebooks and tablets).

The docking station is fully compatible with notebooks and tablets, which have a Thunderbolt 3 port.

- Simply connect an external screen with a resolution of up to 4 K/60 Hz
- Power delivery: Up to 100 W.
- HDMI ports and a VGA port are available (both connectors can be connected simultaneously; in this case the same picture will be displayed on both screens)
- 3x USB 3.0 and 1x USB-C port enable you to easily connect your USB devices and peripherals.
- The SD and microSD slots are particularly appreciated by smartphone and digital camera owners
- The Gigabit Ethernet RJ-45 provides a reliable, robust and high-speed Internet connection with support for speeds of 10/100/1000 Mbps
- Combination socket for audio and microphone on the front
- Supports Windows 10, MacOS, Android, Chrome OS and Linux

This text is machine translated.

Features

  • Small USB-C travel dock, where you can easily connect an external monitor or projector
  • The design made of brushed aluminum sees to it that the docking station is stable even when traveling frequently
  • HDMI and a VGA connection are available
  • 3x USB 3.0 and 1x USB-C ports enable easy connection of your USB devices and peripherals
  • GLAN Ethernet supports network speeds of 10/100/1000 Mbps, providing a robust and fast Internet connection
  • The combined 3.5 mm audio/microphone connection can be used, for example, to connect integrated headphones with a microphone
  • The docking station supports up to 100 W power for a connected laptop or tablet

More interesting products

(*All information is plus legal VAT)