• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec USB hub U3CBLHUB2A Compatible with (brand): Universal Charging function

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

i-tec U3CBLHUB2A USB hub

  • Connection A (or inputs): USB-A plug
  • Connecton B (or outputs): USB-A socket
  • No. of supported monitors:
  • Maximum resolution:
  • Key features: Charging function

Technical specifications

  • Plug & Play: Yes
  • Cable type: Round cable
  • Supports Mac operating systems: Yes
  • Max. Data transfer rate 5 Gbps
  • Mac compatibility: Yes
  • Compatible operating systems: Windows 10/11, MacOS, Android, ChromeOS, iPadOS, Linux
  • Supports Windows operating systems: Windows 10, Windows 11
Product type

USB hub

Type A

USB-A plug

Type B

USB-A socket

Interfaces

2x USB 3.2 1st Gen (USB 3.0)

Suitable for

PC

Cable length

0.1 m

Factory colour

Black

Features

Charging function

Width

250 mm

Height

10 mm

Depth

30 mm

Weight

40 g

Dim

(W x H x D) 250 x 10 x 30 mm

Compatible with (brand)

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443544 i-tec USB hub U3CBLHUB2A Compatible with (brand): Universal Charging function

More interesting products

(*All information is plus legal VAT)