• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Icotek ST 8 Filler plug Polyamide White 1 pc(s)

Image similar
Product type
Filler plug
Material
Polyamide
Factory colour
White
Height
20 mm
(Ø)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

367 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.99
-10 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug ST

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

White

Material

Polyamide

Height

20 mm

(Ø)

8 mm

Dim

(Ø x H) 8 mm x 20 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

42899

Type

ST 8

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 418768 Icotek ST 8 Filler plug Polyamide White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 418768 Icotek ST 8 Filler plug Polyamide White 1 pc(s)

Description

With the plug ST can not be closed with cables assembled cable sleeves

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.28€ 4.08*

More interesting products

(*All information is plus legal VAT)