• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-148SSK-B, Wechselrahmen für 3,5"/2,5" SATA I/II/III & SAS HDD, Lüfter 5.25" HDD caddy

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

5.25" HDD caddy

Size

5.25 inch

Material

Metal

Dim

(W x H x D) 146 x 43 x 180 mm

Lockable

Yes

Design height

43 mm

Weight

970 g

Control LEDs

Yes

Width

146 mm

Height

43 mm

Depth

180 mm

Factory colour

Black

Wireless charging

Yes

Fan size

30 mm

Transfer rate

6 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840536 ICY BOX IB-148SSK-B, Wechselrahmen für 3,5"/2,5" SATA I/II/III & SAS HDD, Lüfter 5.25" HDD caddy

Description


In robust frame
Made of high-quality metal, this removable drawer is made for a SATA / SAS hard disc of form factor 2.5" or 3.5" with a maximum height of 2.54cm. It finds place in a standard 5.25" mounting shaft. The integrated 30mm fan also ensure active heat exchange. This makes it the ideal partner in industrial areas.

Double keeps better
This is why our mounting frame is equipped with a lock that protects the hard drive from unauthorized removal. The front cover can also be secured with two knurled screws.

On the move quickly
The internal chipset supports SATA III and SAS II at 6 Gb/s. Thus, even larger files are transferred permanently. If the hard disk needs to be replaced once, one can do this painlessly quickly with the help of Hot Swap and Plug and Play - no driver required!

This text is machine translated.

Features

  • Size (Imperial): 5.25" (13.3 cm)
  • Type: Storage drive container
  • HDD size: 2.5/3.5". Width 146 mm
  • Depth: 180 mm
  • Height 43 mm. Package width 155 mm
  • Packaging depth 203 mm
  • Packaging height 50 mm. Supplied cable SATA. Number of products per shipping box: 12 pieces(s)
  • Shipping box width 425 mm
  • Length of shipping box 335 mm