Green light for the server Made of robust steel and high-quality aluminum, this matt black clip-on frame is suitable especially for use in industrial environments. It offers space for a SATA III or SAS II hard disk up to 15 mm high and is lockable.
Simple connection Installation in an HDD tray means that hard disks can be exchanged between removable frames without problems. When inserting it in the removable drawer, the hard disk connects automatically to the SATA connection installed on the back.
Efficient cooling The IB-2213SSK does not have its own dedicated fan and instead uses a central cooling of the server cabinet. This is not only more effective but also quieter. The hard disks can work pleasantly quiet due to the suspension of the hard disk tray in the removable frame with anti-vibration screws.
This text is machine translated.
Features
Size (Imperial): 3.5" (8.89 cm)
Type: Storage drive container
HDD size: 2.5 inch. Width 101 mm
Depth: 135 mm
Height 25 mm. Package width 125 mm
Packaging depth 170 mm
Packaging height 50 mm. Country of origin: China
Description
Green light for the server Made of robust steel and high-quality aluminum, this matt black clip-on frame is suitable especially for use in industrial environments. It offers space for a SATA III or SAS II hard disk up to 15 mm high and is lockable.
Simple connection Installation in an HDD tray means that hard disks can be exchanged between removable frames without problems. When inserting it in the removable drawer, the hard disk connects automatically to the SATA connection installed on the back.
Efficient cooling The IB-2213SSK does not have its own dedicated fan and instead uses a central cooling of the server cabinet. This is not only more effective but also quieter. The hard disks can work pleasantly quiet due to the suspension of the hard disk tray in the removable frame with anti-vibration screws.