
Highlights & Details
2-in-1 card reader via USB Type-A & USB Type-C® interface
- SD UHS-I (SD3.0) CARD READER, SUPPORTS SD/SDHC/SDXC
- Cards with up to 170 MB/s.
- • MicroSD UHS-I (TF3.0) card reader,
- Supports microSD/microSDHC/microSDXC cards with up to 170 MB/s.
Technical specifications
- Housing material: ABS plastic.
- Data transfer rate: Up to 5 Gbit/s.
- Plug & Play: Yes
- AW3410s, GL3231 chipset
- Product type
External memory card reader
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
- Supported memory cards
microSDHC
microSDXC
microSD
SDHC
SDXC
SD
- Factory colour
Black
- Weight
0.048
- Cable length
0 mm
- Version
Connection cable
- Type A
USB
- Type B
USB
- Transfer rate (max.)
5 GBit/s
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778996 ICY BOX IB-CR204-CU3, 2 in 1 Kartenleser für SD /Micro SD USB Type-C + -A Gen 3.2 Gen 1 External memory card reader USB
User & Safety Instructions
User & Safety Instructions 3778996 ICY BOX IB-CR204-CU3, 2 in 1 Kartenleser für SD /Micro SD USB Type-C + -A Gen 3.2 Gen 1 External memory card reader USB
Description
Type A with Type C® Adapter – This card reader combines two widely used interfaces: An integrated Type A connector and an additional Type C® adapter. This makes it easy to switch between older computers and the latest type C® USB devices. Whether at home or on the go – this function guarantees functionality and user friendliness.
Portable design – The compact and light-weight IB-C84-CU3 is Ideal for on the go without compromising on robustness. Thanks to its small size, it fits easily into any pocket and is therefore the perfect travel companion for the daily journey to work. Through its portable design you have comfortable and reliable access to your data at all times and can manage it.
USB 3.2 Gen 1 – The IB-CUT4-CU3 supports USB 3.2 Gen 1 with transmission speeds of up to 5 Gbps Thus users can transfer photos, videos and files without any problem - perfect for the daily use.
LED indicator - A built-in blue LED signals power supply and access. The LED lights up when there is a connection to your device and flashes during data access. This helps prevent accidental removal.
This text is machine translated.
Features
- 1x MicroSDHC / microSDXC / microSD 3.0 (UHS-I)
- 1X SDHC / SDXC / SD 3.0 (UHS-I)
Scope of delivery
- 1X IB-C204-CU3
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®
- Linux
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























