• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama External memory card reader USB A (USB 3.2 1st gen) Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama SD/microSD card reader USB 3.0 silver

  • Suitable for SDHC & micro SDHC cards
  • USB 3.0 interface

Technical specifications

Product type

External memory card reader

Interfaces

USB A (USB 3.2 1st gen)

Supported memory cards

SD

SDHC

SDXC

microSD

microSDHC

microSDXC

Factory colour

Black

Width

23 mm

Height

12 mm

Depth

68 mm

Weight

45.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752532 Hama External memory card reader USB A (USB 3.2 1st gen) Black

Description

Card reader for reading and writing of microSD/microSDHC/microSDXC/SD/SDHC/SDXC.

This text is machine translated.

Features

  • LED function display gives information about the status of the connection
  • Hot swapping enables the exchange of data directly from the memory card
  • Memory card
  • Especially suitable for UHS-I-enabled memory cards
  • Supports USB 3.0 super-speed 5 Gbps
  • Backward compatible with USB 2.0 (480 Mbit/s) and USB 1.1 (12 Mbit/s)
  • Data transfer rate up to 40 MB/s
  • High-quality, stable housing

Scope of delivery

  • Card reader

Hints

Card reader works with SDXC cards only with Windows 7 and Windows Vista (SP1).

System requirements

  • Windows® 98
  • Windows ® ME
  • Windows® 2000
  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Mac OS X 10.0 or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)