• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PNY R-TC-UA-3N1E01-RB External memory card reader USB C® (USB 3.2 1st gen) Metallic

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

External memory card reader

Interfaces

USB C® (USB 3.2 1st gen)

Supported memory cards

microSD

microSDHC

microSDXC

SD

SDHC

SDXC

Storage media features

1x USB 3.2 1st Gen hub (USB 3.0)

Factory colour

Metallic

Width

77 mm

Height

11 mm

Depth

24 mm

Weight

0.045

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028609 PNY R-TC-UA-3N1E01-RB External memory card reader USB C® (USB 3.2 1st gen) Metallic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)