• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PCR-220 External memory card reader USB A (USB 3.2 1st gen) Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

153 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PCR-220 USB-A 3.0 Portable card reader

  • Reader for memory cards such as SDXC, SDHC, SD, SD2.0, Micro SDXC, Micro SD, Micro SDHC, Mini SD
  • Ultra-fast data transfer speeds of up to 5 Gbps
  • Material: ABS
  • Supports read and write on up to two cards at the same time
  • Blue LED indicator

Technical specifications

Product type

External memory card reader

Interfaces

USB A (USB 3.2 1st gen)

Supported memory cards

microSD

microSDHC

microSDXC

SD

SDHC

SDXC

Storage media features

Read/write 2 cards at the same time

Factory colour

Black

Width

87 mm

Height

10.2 mm

Depth

21 mm

Weight

22 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575511 Renkforce RF-PCR-220 External memory card reader USB A (USB 3.2 1st gen) Black

Description

Memory card reader, including SDXC, SDHC, SD, SD2.0, Micro SDXC, Micro SD, Micro SDHC, Mini SD.The SuperSpeed USB 3.0 media card reader is compact and easy to transport.With SuperSpeed transfer rates of up to 5 Gbit/s you spend less time synchronizing and more time with the things that you enjoy.

This text is machine translated.

Scope of delivery

  • Card reader
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)