• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso Twist Line USB stick 128 GB Anthracite 3539491 USB type A, USB C®, USB A (USB 3.1 1st gen)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso USB-STICK 128GB Twist LINE

  • OTG (on-the-go) functionUSB 3.2 Gen 1 x 1

Technical specifications

  • Material: AluminiumMax. Data transfer rate: Up to 70 MB/s.Interface: Super Speed USB 3.2 Gen 1x1
Product type

USB stick

Memory capacity

128 GB

Interfaces

USB type A

USB C®

USB A (USB 3.1 1st gen)

Storage media features

Aluminium casing

Factory colour

Anthracite

Weight

9 g

Dim

(W x H x D) 65 x 8 x 18 mm

Width

65 mm

Height

8 mm

Depth

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576793 Intenso Twist Line USB stick 128 GB Anthracite 3539491 USB type A, USB C®, USB A (USB 3.1 1st gen)

Description

Equipped with two ports, USB-A and USB-C®, the Intenso Twist Line USB stick is the perfect data bridge between smartphones/tablets with USB-C® connection and computers, laptops or TVs.

This text is machine translated.

Features

  • Equipped with two ports, USB-A and USB-C®, the Intenso Twist Line USB stick is the perfect data bridge between smartphones/tablets with USB-C® connection and computers, laptops or TVs.

Scope of delivery

  • USB stick

System requirements

  • Microsoft Windows 8/8.1/10/11, Mac OS 10.x and higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)