• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PCR-350 External memory card reader USB A (USB 3.0) Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PCR-350 USB A 3.0 All-in-one card reader

  • Reader for wide range of memory cards including CF, CF II, MD, MS, MS-Pro, MS-DUO, MS-PRO-DUO, MS-MG, MS-PRO-MG, MS-ROM, SD, MMC, MMCII, Mini-SD, RS-MMC, Micro SD, XD and M2
  • Ultra-fast data transfer speeds of up to 5 Gbps
  • Supports read and write on one card every time
  • Material: ABS
  • Red LED indicator

Technical specifications

Product type

External memory card reader

Interfaces

USB A (USB 3.0)

Supported memory cards

SD

microSD

Memory Stick

CompactFlash Typ I/II

xD

M2

Factory colour

Black

Width

95 mm

Height

13.2 mm

Depth

50 mm

Weight

40 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586832 Renkforce RF-PCR-350 External memory card reader USB A (USB 3.0) Black

Description

Reader for different memory cards, including CF, CF II, MD, MS, MS-PRO, MS-DUO, MS-PRO-DUO, MS-MG, MS-PRO-MG, MS ROM, SD, MMC, MMCII, MINI SD, RS-MMC, micro SD, XD and M2.

Plug and Play on your computer or laptop with a standard USB 3.0 connection and most of the modern operating systems

This text is machine translated.

Scope of delivery

  • Card reader
  • Micro USB cable
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)