• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend RDF5K External memory card reader USB A (USB 3.2 1st gen) Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transcend USB card reader RDF5

  • Compact Card Reader, RDF 5K, USB 3.0
  • 2 card slots: SDHC/SDXC, Micro SDHC/SDXC
  • Supports Ultra High Speed (UHS-I) cards
  • Lightning-fast data transfer to your PC
  • Compact and handy
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

External memory card reader

Interfaces

USB A (USB 3.2 1st gen)

Supported memory cards

SD

SDHC

SDXC

microSD

microSDHC

microSDXC

Factory colour

Black

Width

24 mm

Height

9 mm

Depth

56 mm

Weight

18 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1327487 Transcend RDF5K External memory card reader USB A (USB 3.2 1st gen) Black

User & Safety Instructions

User & Safety Instructions 1327487 Transcend RDF5K External memory card reader USB A (USB 3.2 1st gen) Black

Warranty Terms

Warranty Terms 1327487 Transcend RDF5K External memory card reader USB A (USB 3.2 1st gen) Black

Description

Uses the full potential of your memory cards
With the RDF 5 USB 3.0 card reader, you can exploit the full potential of your high-speed memory cards. The Rdf 5 delivers with its USB 3.0 interface very high transfer rates and transfer even high-resolution images and video recordings at lightning speed to your computer. Therefore it is the ideal product for photo enthusiasts and professional photographers, often due to a large number of pictures/videos want to copy.
If your computer does not yet have a USB 3.0 interface, you can use the RDF 5, of course, also with a USB 2.0 port. The full USB 3.0 speed can be reached only via a USB 3.0 port.

Supports the latest card formats
The card reader has two card slots (SDHC/SDXC, Micro SDHC/SDXC) and it also supports the latest ultra high speed (UHS-I) SDHC/SDXC and micro SDHC/SDXC cards.

Compact and handy
The Rdf 5 is hardly bigger than a USB-Stick. With dimensions of 5.6 cm x 2.4 cm x 0.9 cm and a weight of only 18 g, the card reader can easily fit in any pocket and is also on the way always with you without in addition to load.

This text is machine translated.

Features

  • Compact and handy design
  • SuperSpeed USB 3.1 Gen 1 port
  • Supports the latest memory card formats including SDHC UHS-I, SDXC UHS-I, microSDHC UHS-I, microSDXC UHS-I cards
  • LED indicates data transfer activity
  • Free download of RecoveRx data recovery software.

Scope of delivery

  • Card reader

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS X v10.2.8 or higher
  • Linux Kernel 2.6.30 or higher.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)