• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-PCR-210 External memory card reader USB C® (USB 3.2 1st gen) Silver

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-PCR-210 External USB 3.2 1st Gen (USB 3.0) USB-C® Memory Card Reader

  • Mobile reader for memory cardsRead/write SDXC, SDHC, SD, microSDXC, microSD, MicroSDHC, CFastUltra-fast data transfer up to 5 GbpsMaterial aluminum+ABSBlue LED display

Technical specifications

Product type

External memory card reader

Interfaces

USB C® (USB 3.2 1st gen)

Supported memory cards

SDXC

SDHC

SD

microSDXC

microSDHC

microSD

CompactFlash Typ I/II

Factory colour

Silver

Width

64.7 mm

Height

11.6 mm

Depth

29.7 mm

Weight

27.3 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575510 Renkforce RF-PCR-210 External memory card reader USB C® (USB 3.2 1st gen) Silver

Description

Memory card reader, including SDXC, SDHC, SD, SD2.0, Micro SDXC, Micro SD, Micro SDHC, Mini SD, CF.The SuperSpeed USB 3.0 media card reader is compact and easy to transport.With SuperSpeed transfer rates of up to 5 Gbit/s you spend less time synchronizing and more time with the things that you enjoy.

This text is machine translated.

Scope of delivery

  • Card reader
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)