• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-CR-200 External memory card reader USB type A, USB C® Dark grey

Eco
1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

457 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-CR-200 USB 3.0 high-speed card reader with SD and microSD interface, grey

  • Compact and lightweight card reader
  • Store movies, music and pictures for on-the-go use
  • Supports plug and play for various systems and devices.
  • EU Ecolabel Certificate, displaying a green leaf symbol with EU website and code 'SE/004/001'.

Technical specifications

Product type

External memory card reader

Interfaces

USB type A

USB C®

Supported memory cards

microSD

SD

Factory colour

Dark grey

Width

73 mm

Height

17 mm

Depth

11 mm

Weight

20 g

Eco badge reference

EU Ecolabel

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350219 Renkforce RF-CR-200 External memory card reader USB type A, USB C® Dark grey

Description

This SD and microSD card reader was developed to provide flexible connectivity options. The reader can be connected to computers both via USB-A and to laptops or mobile phones via USB-C® connection. The low weight and compact design make it easy to carry the reader in a pocket or bag.

This text is machine translated.

Features

  • Multi-functional card reader (micro USB/USB2.0/Type-C® 3.1/Micro SD)
  • High speed transmission (Universal for TC devices)
  • Suitable for smartphones and computers
  • SD + microSD dual card slot

Scope of delivery

  • Card reader
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)