
Highlights & Details
ICY BOX 61142 Laptop docking station
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): HDMI®, 4x USB-A, USB-C® socket (Power Delivery)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
Laptop docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
HDMI®
4x USB-A
USB-C® socket (Power Delivery)
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
20 cm
- Factory colour
Matt grey/silver
- Features
USB-C® powered
- Width
113 mm
- Height
15 mm
- Depth
45 mm
- Weight
172 g
- Dim
(W x H x D) 113 x 15 x 45 mm
- Compatible with (brand)
Universal
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3778989 ICY BOX Laptop docking station IB-DK4022a-CP, 6 in 1 Docking station, 1x HDMI 4K60Hz, 4x USB Type-A,PD max 100W Compatib
User & Safety Instructions
User & Safety Instructions 3778989 ICY BOX Laptop docking station IB-DK4022a-CP, 6 in 1 Docking station, 1x HDMI 4K60Hz, 4x USB Type-A,PD max 100W Compatib
Description
Experience ultra-sharp images with the 4K@60Hz HDMI® output, perfect for multi-tasking or high-resolution displays.
Charge your devices efficiently with PD 3.0-support, which supplies up to 100 W for your laptop or other compatible devices.
The 20 cm long built-in cable and slim aluminum/ABS+PC casing make the device robust and travel-friendly.
Plug-and-play functionality with DisplayPort old mode so that no additional drivers or software are required.
This text is machine translated.
Features
- 4x USB 3.2 1st Gen 1 type A, USB Type C® PD 3.0
- Up to 100 W, 4x USB 3.2 Gen 1 Type-A
Scope of delivery
- 1x IB-DK4022a-CPD
- 1x user manual
Hints
System requirements
- Windows®
- MacOS ®


























