• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX USB-C® docking station IB-DK2106a-CPD, USB Type-C® 11 in 1 Notebook DockingStation mit 3 Videoausgabe

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ICY BOX 61145 USB-C® docking station

  • Connection A (or inputs): 1x USB-C®
  • Connecton B (or outputs): HDMI socket, VGA socket, USB 3.0, RJ45 socket, Headphones (3.5 mm jack), SD Card slot, Micro SD card slot, USB-C® socket (Power Delivery)
  • No. of supported monitors:
  • Maximum resolution: 3840 x 2160 p
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

1x USB-C®

Type B

HDMI socket

VGA socket

USB 3.0

RJ45 socket

Headphones (3.5 mm jack)

SD Card slot

Micro SD card slot

USB-C® socket (Power Delivery)

Resolution (max.)

3840 x 2160 p

Cable length

50 cm

Factory colour

Silver

Width

277 mm

Height

17 mm

Depth

75 mm

Weight

290 g

Dim

(W x H x D) 277 x 17 x 75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3375665 ICY BOX USB-C® docking station IB-DK2106a-CPD, USB Type-C® 11 in 1 Notebook DockingStation mit 3 Videoausgabe

User & Safety Instructions

User & Safety Instructions 3375665 ICY BOX USB-C® docking station IB-DK2106a-CPD, USB Type-C® 11 in 1 Notebook DockingStation mit 3 Videoausgabe

Description

Can be used everywhere!
HDMI® is extremely widely used, so this docking station now comes with a double HDMI® interface, plus the VGA classic. The question of right, left at the top or bottom has now also been answered, because top and bottom are now the same and due to the nylon-covered and especially longer cable, the alignment can now be freely selected - universally even!

This text is machine translated.

Features

  • High quality and stylish aluminum casing
  • USB Type-C® with Power delivery
  • Provides your notebook with up to 100 W via the USB Type-C® connector
  • Three additional video ports:
  • 2x High Speed HDMI Type-A (up to 3840 x 2160@60 Hz)
  • 1x VGA connection up to 1920x1200@60 Hz
  • Three USB 3.0 Type-A ports with data transfer rates up to 5 Gbps
  • Single-LUN SD 3.0 (UHS-I) and microSD 3.0 (UHS-I) card reader for data transfer up to 100 MB/s.
  • Gigabit LAN RJ45 interface with Wake on LAN function
  • 3.5 mm combination headset connection

Scope of delivery

  • 1x IB-DK2106a-CPD, 1x manual

Hints

Provides your notebook with up to 100 W via the USB Type-C® connector

System requirements

  • Computer with USB Type-C® interface and Windows®.
    DisplayPort® Alt Mode and Power delivery support
    Required: Also compatible with Thunderbolt® 3 computers.
    Dual video output: Simultaneous display of
    HDMI® + HDMI® OR HDMI® + VGA. Mains adapter not included
    (Only required for Power delivery)

More interesting products

(*All information is plus legal VAT)