• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX USB-C® docking station IB-DK4034a-CPD

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ICY BOX 61143 USB-C® docking station

  • Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
  • Connecton B (or outputs): HDMI®, 3x USB-A, USB-C®, RJ45
  • No. of supported monitors: 1
  • Maximum resolution: 3840 x 2160 p
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C® USB 3.2 (1st Gen)

Type B

HDMI®

3x USB-A

USB-C®

RJ45

Suitable for

PC

Notebook

Tablet

MacBook

iPad

Universal

Supported monitors

1

Resolution (max.)

3840 x 2160 p

Cable length

0 cm

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778988 ICY BOX USB-C® docking station IB-DK4034a-CPD

Description

Multi-connectivity: A 6-in-1 USB Type-C® solution for work and travel.

4K Visual Output: The HDMI® connector supports a resolution of up to 4K at 60 Hz.

Reliable network: Gigabit Ethernet provides stable, high-speed wired connections.

Durable design: The light aluminum housing is resistant to wear and supports heat dissipation.

Easy setup: Plug-and-play functionality for Windows® and MacOS®.

This text is machine translated.

Features

  • 1x HDMI® with
  • Up to 4K@60 Hz, 3x USB 3.2 Gen 1 Type-A, USB Type-C® PD 3.0
  • Up to 100 W, RJ45 Gigabit Ethernet

Scope of delivery

  • 1x IB-DK4034a-CPD
  • 1x user manual

Hints

Works with Windows® and MacOS® systems

System requirements

  • Windows®
  • MacOS ®

More interesting products

(*All information is plus legal VAT)