1/4
USB4® docking station
USB4® connector
DisplayPort socket
HDMI socket
Jack socket 3.5 mm
RJ45 socket
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen 2 port C (USB 3.1)
Notebook
MacBook
2
7680 x 4320 p
30 cm
Anthracite
Black
Charging function
Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
USB-C® powered
100 mm
28 mm
100 mm
172 g
(W x H x D) 100 x 28 x 100 mm
Universal
yes
Datasheet 2992813 ICY BOX USB4® docking station IB-DK408-C41 Compatible with (brand): Universal Charging function, Supports 8K@30 Hz (1x)
User & Safety Instructions 2992813 ICY BOX USB4® docking station IB-DK408-C41 Compatible with (brand): Universal Charging function, Supports 8K@30 Hz (1x)