• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 2445 CC 0.8x12 Document shredder 5 sheet Particle cut 0.8 x 12 mm P-6 35 l

Eco
1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Document shredder 2445 CC 0.8x12 Particle cut 0.8 x 12 mm 35 l

  • Plc Safety Package (Safety Protection System): patented, electronically controlled safety flap in the feed opening as an additional safety element
  • Multi-function switching element EASY-SWITCH with built-in user navigation through color signals and light symbols
  • Reversing mechanism with automatic switch-off (prevents paper jams)
  • Automatic switch-off at full clippings reservoir
  • Electronic door lock via magnetic switch
  • Two-fold motor fuse
  • ZERO ENERGY standby mode: Complete, automatic power disconnection after 30 minutes standby mode
  • Light barrier for automatic start/stop
  • With SSC-smart shred control: a smiley on the EASY-SWITCH-switch shows the current capacity utilization during the shredderns at
  • Quality knife shafts made of hardened special steel
  • Quiet, powerful AC motor
  • Robust, closed gear
  • High-quality, wheeled wooden cabinet
  • Practical clippings container made of impact-resistant plastic (can be used with or without disposable bag)
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.
  • Sign reading 'Cross-Cut' with a symbol consisting of nine black squares representing a paper sheet that has been cut into sections.
  • Award image for Ideal Office 2445 CC 0.8x12 Document shredder 5 sheet Particle cut 0.8 x 12 mm P-6 35 l

Technical specifications

Product type

Document shredder

Protection class

Protection class 3 (high security level, top-secret information)

Security level

P-6

Cutting type

Particle cut

Strip/particle size

0.8 x 12 mm

Cutting width (max.)

240 mm

No. of pages (max.)

5 sheet

Collector

35 l

Width

395 mm

Height

635 mm

Depth

291 mm

Weight

21 kg

Factory colour

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 395 x 635 x 291 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662028 Ideal Office 2445 CC 0.8x12 Document shredder 5 sheet Particle cut 0.8 x 12 mm P-6 35 l

Description

Easier and more powerful desk paper shredder. With SSC-smart shred control for congestion-free Shreddern.

More security.
The safety valve in the feed opening is a reliable protection against interference for fingers, long hair, neckties or something similar.

EASY-SWITCH.
High user comfort: intelligent control by the multi-function switching element EASY-SWITCH with user navigation through color signals and light symbols.

SSC-smart shred control.
Shreddern is fun - especially jam-free: but ensures the smiley of the SSC-function: it illuminates, everything is in the "green zone". It flashes, the capacity limit is almost reached.

Clippings reservoir.
The environment-friendly clippings container can be comfortable and clean. It can be used with or without disposable plastic bag.

Automatic Functions.
Tested and reliable: control electronics for the various automatic functions, including the energy-saving mode ZERO ENERGY standby mode.

The Blue Angel.
For its high energy efficiency, this shredder with the "Blue Angel". So, the function "Zero Energy Consumption" in these models a complete automatic switch-off of the machines and thus a zero-energy-consumption after 30 minutes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.