• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 2445 Document shredder 21 sheet Ribbon cut 4 mm P-2 35 l Also shreds Paper clips, Staples

Eco
1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 555.00 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder 2445 Ribbon cut 4 mm 35 l

  • PLC safety package (Safety Protection System): Patented, electronically controlled safety flap in the feed opening as an additional safety element
  • Multi-function switch element EASY-SWITCH with integrated user guidance through color signals and light symbols
  • Automatic reversing mechanism with automatic shut-off (prevents paper jams)
  • Automatic cut-off with full cut material container
  • Electronic door lock via magnetic switch
  • Dual motor fuse
  • ZERO ENERGY standby mode: Complete, automatic power disconnection after 30 minutes standby mode
  • Light barrier for automatic start/stop
  • With SSC – smart shred control: A smiley on the EASY SWITCH indicates the current capacity utilization during shredding
  • Paper clip-resistant quality knife shafts made of hardened special steel (office and staples must be removed for fine cutting 0.8 x 12 mm and super fine cutting 0.8 x 5 mm
  • Smooth running, powerful AC motor
  • Robust, closed gear
  • High-quality, mobile wooden base cabinet
  • Practical cut material container made of impact-resistant plastic (can be used with or without disposable bag)
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.
  • Sign with the inscription 'Strip-Cut' and three vertical strips underneath. Symbolises a type of paper shredding.
  • Award image for Ideal Office 2445 Document shredder 21 sheet Ribbon cut 4 mm P-2 35 l Also shreds Paper clips, Staples

Technical specifications

Product type

Document shredder

Protection class

Protection class 1 (standard security level, in-house data)

Security level

P-2

Cutting type

Ribbon cut

Strip/particle size

4 mm

Cutting width (max.)

240 mm

No. of pages (max.)

21 sheet

Collector

35 l

Also shreds

Paper clips

Staples

Width

395 mm

Height

635 mm

Depth

291 mm

Weight

21 kg

Factory colour

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 395 x 635 x 291 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

Datasheet

Datasheet 1426535 Ideal Office 2445 Document shredder 21 sheet Ribbon cut 4 mm P-2 35 l Also shreds Paper clips, Staples

User & Safety Instructions

User & Safety Instructions 1426535 Ideal Office 2445 Document shredder 21 sheet Ribbon cut 4 mm P-2 35 l Also shreds Paper clips, Staples

User & Safety Instructions 1426535 Ideal Office 2445 Document shredder 21 sheet Ribbon cut 4 mm P-2 35 l Also shreds Paper clips, Staples

User & Safety Instructions 1426535 Ideal Office 2445 Document shredder 21 sheet Ribbon cut 4 mm P-2 35 l Also shreds Paper clips, Staples

Description

Comfortable and powerful desktop shredder. With SSC – smart shred control for strung-free shredding.

More security.
The safety flap in the feed opening is a reliable protection against finger, long hair, ties or similar.

EASY SWITCH.
High operating comfort: Intelligent control through the multi-function switch element EASY-SWITCH with user guidance through color signals and light symbols.

SSC - smart shred control.
Shredding is fun – especially stingy: The smiley of the SSC function ensures that: When it is lit, everything is in the "green area". If it flashes, the capacity limit is almost reached.

Clippings container.
The environmentally friendly cutting material container can be removed comfortably and cleanly. It can be used with or without disposable plastic bag.

Automatic functions.
Tested and reliable: Control electronics for the various automatic functions including the energy-saving mode ZERO ENERGY standby mode.

The Blue Angel.
For its high energy efficiency, this shredder has been awarded the "Blue Angel". For example, the Zero Energy Consumption function in these models requires a complete automatic shutdown of the machines and therefore zero energy consumption after 30 minutes.


(Caution: Fine cut models are excluded).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 561.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)