• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 2604 CC 0.8x5 Document shredder 6 sheet Particle cut 0.8 x 5 mm P-7 100 l

Eco
1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Document shredder 2604 CC 0.8x5 Particle cut 0.8 x 5 mm 100 l

  • Plc Safety Package (Safety Protection System): patented, electronically controlled safety flap in the feed opening as an additional safety element
  • Multi-function switching element EASY-SWITCH with built-in user navigation through color signals and light symbols
  • Reversing mechanism with automatic switch-off (prevents paper jams)
  • Automatic switch-off at full clippings reservoir
  • Electronic door lock via magnetic switch
  • Two-fold motor fuse
  • ZERO ENERGY standby mode: Complete, automatic power disconnection after 30 minutes
  • Light barrier for automatic start/stop
  • ECC-Electronic Capacity Control: patented display of the capacity utilization during the Shredderns
  • Vollstahl-Messerwellen of hardened special steel
  • Quiet, powerful AC motor for continuous operation
  • Robust, closed gear with Twin Drive System
  • High-quality, wheeled wooden cabinet
  • Environment-friendly clippings reservoir (not need disposable plastic bags required)
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.
  • Sign reading 'Cross-Cut' with a symbol consisting of nine black squares representing a paper sheet that has been cut into sections.
  • Award image for Ideal Office 2604 CC 0.8x5 Document shredder 6 sheet Particle cut 0.8 x 5 mm P-7 100 l

Technical specifications

Product type

Document shredder

Protection class

Protection class 3 (high security level, top-secret information)

Security level

P-7

Cutting type

Particle cut

Strip/particle size

0.8 x 5 mm

Cutting width (max.)

260 mm

No. of pages (max.)

6 sheet

Collector

100 l

Width

495 mm

Height

926 mm

Depth

470 mm

Weight

48 kg

Factory colour

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 495 x 926 x 470 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1662032 Ideal Office 2604 CC 0.8x5 Document shredder 6 sheet Particle cut 0.8 x 5 mm P-7 100 l

Description

Central Office document shredders - also for continuous operation.

EASY-SWITCH.
High user comfort: intelligent control by the multi-function switching element EASY-SWITCH with user navigation through color signals and light symbols.

Clippings reservoir.
All office document shredders are equipped with robust clippings containers made of impact-resistant plastic.

High-quality components.
Quality down to the last detail: high-quality floor cupboard with quality fittings and shapely castors.

Automatic Functions.
Tested and reliable: control electronics for the various automatic functions, including the energy-saving mode ZERO ENERGY standby mode.

ECC-Electronic Capacity control.
Jam-free, continuously shreddern: ECC (Electronic Capacity Control) - the used sheet capacity is displayed via LEDs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.