• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ideal Office 2604 CC 2x15 Document shredder 15 sheet Particle cut 2 x 15 mm P-5 100 l Also shreds Paper clips, Staples,

Eco
1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder 2604 CC 2x15 Particle cut 2 x 15 mm 100 l

  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.
  • Sign reading 'Cross-Cut' with a symbol consisting of nine black squares representing a paper sheet that has been cut into sections.
  • Award image for Ideal Office 2604 CC 2x15 Document shredder 15 sheet Particle cut 2 x 15 mm P-5 100 l Also shreds Paper clips, Staples,

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Particle cut

Strip/particle size

2 x 15 mm

Cutting width (max.)

260 mm

No. of pages (max.)

15 sheet

Collector

100 l

Also shreds

Paper clips

Staples

Credit cards

Width

495 mm

Height

926 mm

Depth

470 mm

Weight

48 kg

Factory colour

Light grey

Operating voltage

230 V / AC

Dim

(W x H x D) 495 x 926 x 470 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

Datasheet

Datasheet 777915 Ideal Office 2604 CC 2x15 Document shredder 15 sheet Particle cut 2 x 15 mm P-5 100 l Also shreds Paper clips, Staples,

User & Safety Instructions

User & Safety Instructions 777915 Ideal Office 2604 CC 2x15 Document shredder 15 sheet Particle cut 2 x 15 mm P-5 100 l Also shreds Paper clips, Staples,

User & Safety Instructions 777915 Ideal Office 2604 CC 2x15 Document shredder 15 sheet Particle cut 2 x 15 mm P-5 100 l Also shreds Paper clips, Staples,

Description

Central office shredder - also for continuous operation.


EASY SWITCH.
High operating comfort: Intelligent control through the multi-function switch element EASY-SWITCH with user guidance through color signals and light symbols.

Clippings container.
All office document shredders are equipped as standard with robust cut material containers made of impact-resistant plastic.

High-quality components.
Quality down to the last detail: High-quality cabinet with quality fittings and attractive castors.

Automatic functions.
Tested and reliable: Control electronics for the various automatic functions including the energy-saving mode ZERO ENERGY standby mode.

ECC - Electronic Capacity Control.
Non-stowing, continuous shred: ECC (Electronic Capacity Control) – the used sheet capacity is indicated via LEDs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.