
Highlights & Details
Document shredder 2604 Ribbon cut 4 mm 100 l
Technical specifications
- Product type
Document shredder
- Protection class
Protection class 1 (standard security level, in-house data)
- Security level
P-2
- Cutting type
Ribbon cut
- Strip/particle size
4 mm
- Cutting width (max.)
260 mm
- No. of pages (max.)
28 sheet
- Collector
100 l
- Also shreds
Paper clips
CDs
DVDs
Staples
Credit cards
- Width
495 mm
- Height
926 mm
- Depth
470 mm
- Weight
48 kg
- Factory colour
Light grey
- Operating voltage
230 V / AC
- Dim
(W x H x D) 495 x 926 x 470 mm
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 174
Documents & Downloads
Datasheet
Datasheet 777913 Ideal Office 2604 Document shredder 28 sheet Ribbon cut 4 mm P-2 100 l Also shreds Paper clips, CDs, DVDs, Staples, Cred
User & Safety Instructions
User & Safety Instructions 777913 Ideal Office 2604 Document shredder 28 sheet Ribbon cut 4 mm P-2 100 l Also shreds Paper clips, CDs, DVDs, Staples, Cred
User & Safety Instructions 777913 Ideal Office 2604 Document shredder 28 sheet Ribbon cut 4 mm P-2 100 l Also shreds Paper clips, CDs, DVDs, Staples, Cred
Description
EASY SWITCH.
High operating comfort: Intelligent control through the multi-function switch element EASY-SWITCH with user guidance through color signals and light symbols.
Clippings container.
All office document shredders are equipped as standard with robust cut material containers made of impact-resistant plastic.
High-quality components.
Quality down to the last detail: High-quality cabinet with quality fittings and attractive castors.
Automatic functions.
Tested and reliable: Control electronics for the various automatic functions including the energy-saving mode ZERO ENERGY standby mode.
ECC - Electronic Capacity Control.
Non-stowing, continuous shred: ECC (Electronic Capacity Control) – the used sheet capacity is indicated via LEDs.
This text is machine translated.
What kind of Paper & CD Shredders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















