• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec HS6B-03B05 HS6B-03B05 Safety button 250 V, 125 V, 30 V 2.5 A Magnetic lock IP67 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety button

Switching voltage

250 V

125 V

30 V

Switching current (max.)

2.5 A

Contact type

3 breakers

Functions

Magnetic lock

Min. temperature

-20 °C

Max. temperature

+70 °C

IP67

Cable length

3 m

Width

15 mm

Type

HS6B-03B05

Content

1 pc(s)

Dim

(L x W x H) 87 x 15 x 30 mm

RoHS-compliant

Yes

Height

30 mm

Length

87 mm

Documents & Downloads

Datasheet

Datasheet 2544463 Idec HS6B-03B05 HS6B-03B05 Safety button 250 V, 125 V, 30 V 2.5 A Magnetic lock IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544463 Idec HS6B-03B05 HS6B-03B05 Safety button 250 V, 125 V, 30 V 2.5 A Magnetic lock IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)