
Number
Highlights & Details
Idec Industrial LED indicator light LF2B-C4P-BTHWW2-1M White 4.9 W 360 lm 24 V DC (L x W x H) 330 x 40 x 29 mm 1 pc(s)
Technical specifications
- Product type
Industrial LED indicator light
- Type
LF2B-C4P-BTHWW2-1M
- LED features
Frame (satinised)
- Operating voltage
24 V DC
- Min. operating voltage
10.7 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10.7 - 30 V DC
4.9 W
- Factory colour
White
- Colour temperature type
5500 K
- Luminous flux (Φ)
360 lm
- Lead length
1 m
- Connection
Open end cable
IP65
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Length
330 mm
- Width
40 mm
- Height
29 mm
- Dim
(L x W x H) 330 x 40 x 29 mm
n.rel.
- Type
LF2B-C 4 P-BTHWW 2-1 m
Documents & Downloads
Datasheet
Datasheet 158197 Idec Industrial LED indicator light LF2B-C4P-BTHWW2-1M White 4.9 W 360 lm 24 V DC (L x W x H) 330 x 40 x 29 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 158197 Idec Industrial LED indicator light LF2B-C4P-BTHWW2-1M White 4.9 W 360 lm 24 V DC (L x W x H) 330 x 40 x 29 mm 1 pc(s)
Information
Information 158197 Idec Industrial LED indicator light LF2B-C4P-BTHWW2-1M White 4.9 W 360 lm 24 V DC (L x W x H) 330 x 40 x 29 mm 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Connection cable 1 m with open ends
- LF2B-B/C/D including the two clamps U-shape.
- This text is machine translated.










