• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec YW1S-21 YW1S-21 Selector button Rotary switch Black 1 x 90 ° 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector button

Lighting type

None

Operation type

Rotary switch

Factory colour

Black

Case colour

Black

Print motif

None

Connection

External contact

Functions

momentary

Recess diameter

22 mm

IP65 (on front)/IP20 (on back)

Min. temperature

-20 °C

Max. temperature

+55 °C

Switching angle

1 x 90 °

Content

1 pc(s)

Type

YW1S-21

Documents & Downloads

Datasheet

Datasheet 702157 Idec YW1S-21 YW1S-21 Selector button Rotary switch Black 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702157 Idec YW1S-21 YW1S-21 Selector button Rotary switch Black 1 x 90 ° 1 pc(s)

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)